- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL111D
Omron Electronics
SS-5GL111D
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.39N Thru-Hole PC Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.39N Thru-Hole PC Pins
Search Keywords: SS5GL111D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL111D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:5@125VAC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:0.39 N
-
Termination Style:PC Pins
-
Dimension:27.7mm x 6.4mm x 19.7 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is SS-5GL111D RoHS compliant?
Yes, SS-5GL111D is RoHS compliant.
What is the lead time for SS-5GL111D?
The standard lead time for SS-5GL111D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$2.88
25
$2.87
50
$2.86
125
$2.85
250
$2.14
375
$2.00
500 +
$1.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT