- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL11
SS-5GL11
Omron Electronics
Subminiature Basic Switch - 125VAC 5A - Hingle Lever.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Basic Switch - 125VAC 5A - Hingle Lever.
Search Keywords: SS5GL11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$2.14
250
$1.61
375
$1.51
500 +
$1.48
Click for Quote
Log in
to unlock special pricing