- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL07-3T
SS-5GL07-3T
Omron Electronics
Switch Snap Action - SPDT - 125 VAC - 5 A - Hinge Lever.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action - SPDT - 125 VAC - 5 A - Hinge Lever.
Search Keywords: SS5GL073T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL07-3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$2.83
100
$2.26
250
$2.11
500
$2.04
1,000
$1.67
2,500
$1.57
5,000
$1.55
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments