help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.49N Thru-Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.49N Thru-Hole PC Pins
Search Keywords: SS5FD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-5-FD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    5@30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    PC Pins
  • Dimension:
    19.8 x 6.4 x 12.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
10
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.358
100
$1.274
250
$1.240
500
$1.214
1,000
$1.189
2,500
$1.155
5,000
$1.130
7,500 +
$0.947
Click for Quote
Log in to unlock special pricing