- Home ›
- All Products›
- SS5F3TBYOMI
SS5F3TBYOMI
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 0.49N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 0.49N Screw Mount Quick Connect
Search Keywords: SS5F3TBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS5F3TBYOMI
-
Alias/AKA:SS-5-F-3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
125
$2.37
250
$1.78
375
$1.66
500 +
$1.63
Click for Quote
Log in
to unlock special pricing