- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5-F-2-T
SS-5-F-2-T
Omron Electronics
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 5A 250VAC 30VDC 0.49N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 5A 250VAC 30VDC 0.49N Screw Mount
Search Keywords: SS5F2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5-F-2-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 19.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
25
$1.674
250
$1.352
500
$1.290
1,000
$1.233
2,500
$1.197
5,000
$1.148
7,500
$0.958
10,000 +
$0.944
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments