- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5-E
SS-5-E
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Solder
Search Keywords: SS5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.47 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 15.3 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.63
250
$1.52
500
$1.45
1,000
$1.39
2,500
$1.35
5,000
$1.29
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments