- Home ›
- All Products›
- SS5D2BYOMI
SS5D2BYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins
Search Keywords: SS5D2BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS5D2BYOMI
-
Alias/AKA:SS-5D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.76
400
$2.48
800
$2.34
1,200
$2.31
2,800
$2.27
5,200
$1.62
7,600 +
$1.60
Click for Quote
Log in
to unlock special pricing