- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5-3T
SS-5-3T
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
Search Keywords: SS53T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5-3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 19.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$1.375
100
$1.230
250
$1.202
500
$1.185
1,000
$1.153
2,500
$1.138
5,000
$1.124
7,500 +
$0.951
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT