- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-3GPT
SS-3GPT
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Search Keywords: SS3GPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-3GPT
-
Alias/AKA:SS3GPTBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.5 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 20 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,041
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$0.7054
250
$0.6311
500
$0.6167
1,000
$0.6035
2,500
$0.5914
5,000
$0.5004
7,500
$0.4940
10,000 +
$0.4928
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments