- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS3GPBYOMZ
SS3GPBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Screw Mount Solder
Search Keywords: SS3GPBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS3GPBYOMZ
-
Alias/AKA:SS-3GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.866
250
$0.704
500
$0.702
1,000
$0.672
3,000
$0.617
5,000
$0.616
8,000
$0.601
15,000 +
$0.575
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments