- Home ›
- All Products›
- SS3GPBBYOMZ
SS3GPBBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Search Keywords: SS3GPBBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS3GPBBYOMZ
-
Alias/AKA:SS-3GPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/10/26