- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-3GLPT
SS-3GLPT
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Search Keywords: SS3GLPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-3GLPT
-
Alias/AKA:SS3GLPTBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.5 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 24.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$0.826
250
$0.739
500
$0.722
1,000
$0.706
2,500
$0.692
5,000
$0.578
7,500
$0.577
10,000 +
$0.575
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments