- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS3GLPBYOMZ
SS3GLPBYOMZ
Omron Electronics
The SS3GLPBYOMZ is a subminiature SPDT basic switch with a hinge lever actuator, rated for 3A at 125 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SS3GLPBYOMZ is a subminiature SPDT basic switch with a hinge lever actuator, rated for 3A at 125 VAC.
Search Keywords: SS3GLPBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS3GLPBYOMZ
-
Alias/AKA:SS-3GLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.096
250
$0.854
500
$0.801
1,000
$0.771
2,500
$0.767
5,000
$0.735
7,500
$0.733
10,000 +
$0.731
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT