- Home ›
- All Products›
- SS3GL13PTBYOMZ
SS3GL13PTBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Search Keywords: SS3GL13PTBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS3GL13PTBYOMZ
-
Alias/AKA:SS-3GL13PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,985
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1.042
250
$0.915
500
$0.877
1,000
$0.838
2,500
$0.788
5,000
$0.642
7,500
$0.623
10,000 +
$0.610
Click for Quote
Log in
to unlock special pricing