- Home ›
- All Products›
- SS3GL13PDBYOMZ
SS3GL13PDBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Search Keywords: SS3GL13PDBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS3GL13PDBYOMZ
-
Alias/AKA:SS-3GL13PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$1.1800
250
$0.9608
500
$0.9180
1,000
$0.8782
2,500
$0.8425
5,000
$0.6936
7,500
$0.6916
10,000 +
$0.6844
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments