- Home ›
- All Products›
- SS3GL13PBBYOMZ
SS3GL13PBBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Search Keywords: SS3GL13PBBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS3GL13PBBYOMZ
-
Alias/AKA:SS-3GL13PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.513
250
$1.230
500
$1.174
1,000
$1.124
2,500
$1.078
5,000
$0.888
7,500
$0.886
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing