Available Replacements
RECOMMENDED REPLACEMENT
SS-5GL-FT
SS-5GL-FT

Omron Electronics

In Stock: 47

Minimum Order: 30

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.08N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.08N Screw Mount
Search Keywords: SS1GLET4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-1GL-ET-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Hinge Lever
  • Contact Rating @ Voltage:
    5@125VAC 14VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.08 N
  • Dimension:
    19.8 x 6.4 x 24.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!