- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-1GL2-FT-4
SS-1GL2-FT-4
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.16N Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.16N Screw Mount
Search Keywords: SS1GL2FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-1GL2-FT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.16 N
-
Dimension:22.05 x 6.4 x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT