- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-1GL2D-4
SS-1GL2D-4
Omron Electronics
Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole
Search Keywords: SS1GL2D4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-1GL2D-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Dimension:19.8 x 6.4 x 22.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.