- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS10GL2TBYOMI
SS10GL2TBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
Search Keywords: SS10GL2TBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS10GL2TBYOMI
-
Alias/AKA:SS-10GL2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$2.74
50
$2.32
250
$2.22
500
$2.20
1,000
$2.17
2,500
$2.16
5,000
$2.14
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT