- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-10GL2T
Omron Electronics
SS-10GL2T
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
Search Keywords: SS10GL2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10GL2T
-
Alias/AKA:SS10GL2TBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:10.1@250VAC 14VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is SS-10GL2T RoHS compliant?
Yes, SS-10GL2T is RoHS compliant.
What is the lead time for SS-10GL2T?
The standard lead time for SS-10GL2T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
865
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
10
$3.40
50
$2.95
250
$2.66
500
$2.46
1,000
$2.45
2,500
$2.44
5,000
$2.42
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT