- Home ›
- All Products›
- SS-10GL-2-BY-OMI
SS-10GL-2-BY-OMI
Omron Electronics
Snap Acting/Limit Switch - SPDT - Momentary - 10.1A - 14VDC - 2mm - Solder Terminal - Hinge Roller Lever Actuator - Panel Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap Acting/Limit Switch - SPDT - Momentary - 10.1A - 14VDC - 2mm - Solder Terminal - Hinge Roller Lever Actuator - Panel Mount
Search Keywords: SS10GL2BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10GL-2-BY-OMI
-
Alias/AKA:SS-10GL-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$3.54
50
$2.97
250
$2.75
500
$2.63
1,000
$2.52
2,500
$2.45
5,000
$2.39
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing