- Home ›
- All Products›
- SS-10GL2-BY-OMI
SS-10GL2-BY-OMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Search Keywords: SS10GL2BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10GL2-BY-OMI
-
Alias/AKA:SS-10GL2, SS-10GL-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$2.92
250
$2.65
500
$2.54
1,000
$2.43
2,500
$2.28
5,000
$2.16
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing