- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-10GL14
SS-10GL14
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever 10.1A 250VAC 250VDC 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever 10.1A 250VAC 250VDC 0.49N Screw Mount Solder
Search Keywords: SS10GL14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10GL14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Formed Hinge Lever
-
Contact Rating @ Voltage:10.1@250VAC 14VDC A
-
Maximum Movement Differential:14.9 mm
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 17.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
125
$2.91
250
$2.19
375
$2.04
500 +
$2.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments