- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS10GL13TBYOMI
Omron Electronics
SS10GL13TBYOMI
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
Search Keywords: SS10GL13TBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS10GL13TBYOMI
-
Alias/AKA:SS-10GL13T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is SS10GL13TBYOMI RoHS compliant?
Yes, SS10GL13TBYOMI is RoHS compliant.
What is the lead time for SS10GL13TBYOMI?
The standard lead time for SS10GL13TBYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
On Order:
500
can ship 1/27/27
Stock lot only:
3
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$3.542
100
$3.220
300
$2.880
500
$2.680
1,000
$2.630
2,500
$2.620
5,000
$2.610
7,500
$2.600
10,000 +
$2.590
Click for Quote
Log in
to unlock special pricing