- Home ›
- All Products›
- SS10GL13BYOMI
SS10GL13BYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Search Keywords: SS10GL13BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS10GL13BYOMI
-
Alias/AKA:SS-10GL13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,751
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$2.82
50
$2.38
250
$2.29
500
$2.27
1,000
$2.26
2,500
$2.25
5,000
$2.24
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments