- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-10GL13-3
SS-10GL13-3
Omron Electronics
Switch Snap Action N.O. SPST Simulated Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Simulated Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Search Keywords: SS10GL133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10GL13-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/N/A/Simulated Roller Lever
-
Contact Rating @ Voltage:10.1@250VAC 14VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Dimension:22.25 x 6.4 x 21.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
125
$2.90
250
$2.18
375
$2.04
500 +
$2.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments