- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-10GL111
Omron Electronics
SS-10GL111
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 10.1A 250VAC 0.39N Screw Mount Solder
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10GL111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:10.1@250VAC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:0.39 N
-
Termination Style:Solder
-
Dimension:27.7mm x 6.4mm x 23.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40