- Home ›
- All Products›
- SS10D1BYOMI
SS10D1BYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 14VDC 1.47N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 14VDC 1.47N Thru-Hole PC Pins
Search Keywords: SS10D1BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS10D1BYOMI
-
Alias/AKA:SS-10D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$3.59
250
$2.70
375
$2.52
500 +
$2.47
Click for Quote
Log in
to unlock special pricing