- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-10D1
SS-10D1
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 14VDC 1.47N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 14VDC 1.47N Thru-Hole PC Pins
Search Keywords: SS10D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10D1
-
Alias/AKA:SS10D1BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:10.1@250VAC 14VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.47 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 14.1 x 6.4 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
125
$3.59
250
$2.70
375
$2.52
500 +
$2.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments