- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-10-3
SS-10-3
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger 10.1A 250VAC 1.47N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger 10.1A 250VAC 1.47N Screw Mount Solder
Search Keywords: SS103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10-3
-
Alias/AKA:SS103BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:10.1@250VAC 14VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.47 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 15.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$3.06
100
$2.49
250
$2.38
500
$2.27
1,000
$2.18
2,500
$2.12
5,000
$2.07
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments