- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-10-2D2
SS-10-2D2
Omron Electronics
Switch Snap Action N.C. SPST Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole
Search Keywords: SS102D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-10-2D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:10.1@250VAC 14VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.47 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 14.1 x 6.4 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$4.70
200
$3.52
300
$3.29
400 +
$3.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments