- Home ›
- All Products›
- SS01GPTBYOMZ
SS01GPTBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Search Keywords: SS01GPTBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GPTBYOMZ
-
Alias/AKA:SS-01GPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$0.994
250
$0.807
500
$0.771
1,000
$0.738
2,500
$0.708
5,000
$0.599
7,500
$0.583
10,000 +
$0.581
Click for Quote
Log in
to unlock special pricing