- Home ›
- All Products›
- SS01GLPBYOMZ
SS01GLPBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Solder
Search Keywords: SS01GLPBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GLPBYOMZ
-
Alias/AKA:SS-01GLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,311
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1.081
250
$0.836
500
$0.828
1,000
$0.820
2,500
$0.817
5,000
$0.734
7,500
$0.732
10,000 +
$0.730
Click for Quote
Log in
to unlock special pricing