- Home ›
- All Products›
- SS01GLPBBYOMZ
SS01GLPBBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder
Search Keywords: SS01GLPBBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GLPBBYOMZ
-
Alias/AKA:SS-01GLPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$1.0900
250
$0.9578
500
$0.9190
1,000
$0.8803
2,500
$0.8293
5,000
$0.6763
7,500
$0.6569
10,000 +
$0.6436
Click for Quote
Log in
to unlock special pricing