- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GLP
Omron Electronics
SS-01GLP
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Solder
Search Keywords: SS01GLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GLP
-
Alias/AKA:SS01GLPBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.5 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 20.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is SS-01GLP RoHS compliant?
Yes, SS-01GLP is RoHS compliant.
What is the lead time for SS-01GLP?
The standard lead time for SS-01GLP is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,990
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.136
250
$0.836
500
$0.828
1,000
$0.820
2,500
$0.817
5,000
$0.734
7,500
$0.732
10,000 +
$0.730
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT