Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

SS-01GL-F

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder
Search Keywords: SS01GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-01GL-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/N/A/Hinge Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.16 N
  • Termination Style:
    Solder
  • Dimension:
    19.8 x 6.4 x 20 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-01GL-F RoHS compliant?
Yes, SS-01GL-F is RoHS compliant.
What is the lead time for SS-01GL-F?
The standard lead time for SS-01GL-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,584
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
26 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$3.78
50
$3.77
125
$3.76
250
$2.83
375
$2.63
500 +
$2.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!