- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GLDASH2T
SS-01GLDASH2T
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins
Search Keywords: SS01GLDASH2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GLDASH2T
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 18.7 x 6.4 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$5.370
25
$4.570
100
$1.140
500
$0.948
1,000
$0.826
2,500 +
$0.801
Click for Quote
Log in
to unlock special pricing