- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL-3
SS-01GL-3
Omron Electronics
Switch Snap Action N.O. SPST Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Search Keywords: SS01GL3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 20 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.99
50
$2.11
250
$2.07
500
$2.06
1,000
$2.05
2,500
$2.04
5,000
$2.03
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing