- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL2-FT
SS-01GL2-FT
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect
Search Keywords: SS01GL2FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL2-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.16 N
-
Termination Style:Quick Connect
-
Dimension:22.05 x 6.4 x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$2.80
50
$2.51
100
$2.50
250
$2.42
500
$2.35
1,000
$2.34
2,500
$2.29
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments