- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL2-ED
SS-01GL2-ED
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.08N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.08N Thru-Hole PC Pins
Search Keywords: SS01GL2ED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL2-ED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.08 N
-
Termination Style:PC Pins
-
Dimension:22.05 x 6.4 x 22.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.74
50
$2.62
100
$2.57
250
$2.50
500
$2.45
1,000
$2.39
2,500 +
$2.32
Click for Quote
Log in
to unlock special pricing