- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL-2
Omron Electronics
SS-01GL-2
Switch Snap Action N.C. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.C. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
Search Keywords: SS01GL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 25.7 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SS-01GL-2 RoHS compliant?
Yes, SS-01GL-2 is RoHS compliant.
What is the lead time for SS-01GL-2?
The standard lead time for SS-01GL-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 12/16/26
Minimum Order Quantity:
25
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
25
$2.05
250
$1.35
500
$1.31
1,000
$1.26
2,500
$1.19
5,000
$1.15
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing