- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL14-FD
SS-01GL14-FD
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins
Search Keywords: SS01GL14FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL14-FD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Formed Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:14.9 mm
-
Operating Force:0.16 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 14.6 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$3.33
250
$2.50
375
$2.33
500 +
$2.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments