- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL13PT
Omron Electronics
SS-01GL13PT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Search Keywords: SS01GL13PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL13PT
-
Alias/AKA:SS01GL13PTBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.5 N
-
Termination Style:Quick Connect
-
Dimension:22.15 x 6.4 x 26.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is SS-01GL13PT RoHS compliant?
Yes, SS-01GL13PT is RoHS compliant.
What is the lead time for SS-01GL13PT?
The standard lead time for SS-01GL13PT is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,249
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.125
250
$0.958
500
$0.896
1,000
$0.838
2,500
$0.836
5,000
$0.734
7,500
$0.732
10,000 +
$0.730
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT