- Home ›
- All Products›
- SS01GL13PD2BYOMZ
SS01GL13PD2BYOMZ
Omron Electronics
Switch Snap Action - DPDT - 125VAC - 30VDC - 100mA - Right Angle - Simulated Roller Lever - Through Hole - PC Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action - DPDT - 125VAC - 30VDC - 100mA - Right Angle - Simulated Roller Lever - Through Hole - PC Pin.
Search Keywords: SS01GL13PD2BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GL13PD2BYOMZ
-
Alias/AKA:SS-01GL13PD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
125
$2.29
250
$1.73
375
$1.61
500 +
$1.58
Click for Quote
Log in
to unlock special pricing