- Home ›
- All Products›
- SS01GL13PB
SS01GL13PB
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Search Keywords: SS01GL13PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GL13PB
-
Alias/AKA:SS01GL13PBBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.5400
250
$1.2500
500
$1.2000
1,000
$1.1500
2,500
$1.1000
5,000
$0.9058
7,500
$0.9037
10,000 +
$0.8935
Click for Quote
Log in
to unlock special pricing