- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL13-F
SS-01GL13-F
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder
Search Keywords: SS01GL13F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL13-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.16 N
-
Termination Style:Solder
-
Dimension:22.25 x 6.4 x 21.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
363
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
30
$3.78
50
$3.77
125
$3.76
250
$2.83
375
$2.63
500 +
$2.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments