- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL111-E
SS-01GL111-E
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 125VAC 30VDC 0.06N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 125VAC 30VDC 0.06N Screw Mount Solder
Search Keywords: SS01GL111E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL111-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:0.06 N
-
Termination Style:Solder
-
Dimension:27.7mm x 6.4mm x 23.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.57
50
$2.45
250
$2.34
500
$2.29
1,000
$2.24
2,500 +
$2.18
Click for Quote
Log in
to unlock special pricing