help desk software
Image is representational - see mfr. specs

SS-01GL02-FD

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins
Search Keywords: SS01GL02FD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-01GL02-FD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Stainless Steel/N/A/Hinge Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.16 N
  • Termination Style:
    PC Pins
  • Dimension:
    22.05mm x 6.4mm x 22.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 472
Can Ship immediately You may purchase all in-stock quantity of 472
MOQ for In Stock Qty:
500
Available in less than min:
472
MOQ for out of Stock Qty:
500
Order Increment:
500
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.422
500 +
$4.020
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments